| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600A41 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Red, White1 |
| Legend Color: | White |
| Number of Labels: | 100 |
| SKU: | PANC400X600A41 |
C400X600A41
| Heilind Number: | PANC400X600A41 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C400X600A41 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Thermal transfer printable safety label, 4.00" x 6.00" (101.6mm x 152.4mm), danger header, blank (no legend), polyester adhesive, white/black/red, 100 labels/roll, 1 pc. package quantity.
More >>Specifications
Detailed Description
Enhance workplace safety with our Thermal Transfer Printable Safety Label, designed for clear communication in hazardous areas. Measuring 4.00" x 6.00" and featuring a striking danger header, this label is a crucial visual aid. With a durable polyester adhesive construction in white, black, and red, it ensures long-lasting adherence in various environments. Each roll contains 100 labels for efficient use, and the blank design allows for customizable messaging. Suitable for a wide range of applications, this label is an essential component for promoting safety protocols.

