| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600A51 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Orange, Black1 |
| Legend Color: | Black, Orange1 |
| Number of Labels: | 100 |
| SKU: | PANC400X600A51 |
C400X600A51
Specifications
Detailed Description
Stay alert and informed with our Die Cut Arc Flash Warning Label. Measuring 4.00" x 6.00", this essential label features a striking orange header and black/white text for clear visibility. Made of durable polyester adhesive, it ensures long-lasting adherence in any environment. With 100 labels per roll, you'll have an ample supply on hand for your labeling needs. Keep safety a top priority with this impactful warning label.

