| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600A61 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Black |
| Legend Color: | Yellow |
| Number of Labels: | 100 |
| SKU: | PANC400X600A61 |
C400X600A61
Specifications
Detailed Description
Enhance workplace safety with our Thermal Transfer Printable Safety Label, designed for clear and effective communication in industrial settings. Measuring 4.00" x 6.00", this label features a bold caution header in yellow and black on durable polyester adhesive, ensuring long-lasting visibility. Each roll contains 100 labels, providing ample supply for multiple applications. With a temperature range of 0°C, this label is suitable for various environments. Compliant with safety regulations, it serves as a crucial tool for hazard identification. Elevate your safety protocols with this essential label solution.

