| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600AX1 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Blue |
| Environment Application: | Outdoor |
| Legend Color: | White |
| Number of Labels: | 100 |
| SKU: | PANC400X600AX1 |
C400X600AX1
Specifications
Detailed Description
Enhance workplace safety with our Thermal Transfer Printable Safety Label, designed for clear communication in any environment. Measuring 4.00" x 6.00", this polyester adhesive label features a striking blue and white color scheme, with a prominent notice header for maximum visibility. Perfect for outdoor use, each roll contains 100 labels, ensuring long-lasting supply. The high-quality material guarantees durability, while the thermal transfer printability allows for easy customization. With its reliable performance and eye-catching design, this label is essential for maintaining a secure and compliant workplace.

