| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600AY1 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Green |
| Environment Application: | Outdoor |
| Legend Color: | White |
| Number of Labels: | 100 |
| SKU: | PANC400X600AY1 |
C400X600AY1
Specifications
Detailed Description
Enhance workplace safety with our Thermal Transfer Printable Safety Label, designed for clear and effective communication. Measuring 4.00" x 6.00" and featuring a "Safety First" header, these labels are crucial for promoting awareness. Made of durable polyester with adhesive backing, they ensure long-lasting adherence in outdoor environments. The green background and white legends provide high visibility, with 100 labels per roll for convenience. Whether highlighting hazards or precautionary measures, these labels are essential for any safety protocol.

