| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600AZ1 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Yellow |
| Environment Application: | Outdoor |
| Legend Color: | White |
| Number of Labels: | 100 |
| SKU: | PANC400X600AZ1 |
C400X600AZ1
Specifications
Detailed Description
Enhance workplace safety with our Thermal Transfer Printable Arc Flash Label, designed for clear and durable identification. Measuring 4.00" x 6.00" with a yellow header, these polyester adhesive labels are ideal for outdoor use. Each roll contains 100 labels, featuring a white legend for high visibility. Compliant with safety regulations, these labels are essential for warning against potential arc flash hazards. Trust in their quality and easy application for effective risk management in your facility.

