| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600Y81 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Yellow |
| Environment Application: | Outdoor |
| Number of Labels: | 100 |
| SKU: | PANC400X600Y81 |
C400X600Y81
Specifications
Detailed Description
Enhance workplace safety with our Thermal Transfer Printable Safety Label. Measuring 4.00" x 6.00" (101.6mm x 152.4 mm), this durable polyester adhesive label is designed for outdoor use. With a vibrant yellow background, it ensures high visibility. Each roll contains 100 labels, making it ideal for large-scale applications. Suitable for a wide range of industries, these labels are essential for communicating important safety information effectively. Trust in our quality labels to meet your compliance and hazard prevention needs.

