| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600YZ1 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Polyester Adhesive |
| Background Color: | Red, White1 |
| Environment Application: | Outdoor |
| Legend Color: | White, Red1 |
| Number of Labels: | 100 |
| SKU: | PANC400X600YZ1 |
C400X600YZ1
Specifications
Detailed Description
Enhance workplace safety with our Thermal Transfer Printable Arc Flash Labels. Measuring 4.00" x 6.00" and crafted from durable polyester adhesive, these labels feature a striking red and white danger header for clear visibility. Each roll contains 100 labels, perfect for efficient labeling in industrial settings. Designed for outdoor use, these labels are RoHS compliant and ensure compliance with safety regulations. With a white and red legend color against a red background, these labels offer high contrast for easy identification. Perfect for marking potential hazards and promoting a safe work environment.

