C4BL6-F

Heilind Number:PANC4BL6-F
Manufacturer:Panduit
Manufacturer Number:C4BL6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 4 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C4BL6-F
Color:Black
Overall Width:4.25 in, 108 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.37 in, 9.4 mm
Width:4.25 in, 108 mm
Product:Wiring Duct Covers
Compatible Duct Width:4 in, 101.6 mm
SKU:PANC4BL6-F

Detailed Description

Elevate your cable management game with our durable PVC Duct Cover in sleek black. Measuring 4.25 inches in width and 6 feet in length, this essential accessory offers both protection and organization for your wiring setup. With a slim profile of just 9.4mm in height, it seamlessly fits into any space while keeping cables secure. RoHS compliant and designed for compatibility with 4-inch ducts, it's a must-have for tidy and efficient wire routing. Upgrade your workspace with this high-quality solution and say goodbye to tangled cords.