C4BL6

Heilind Number:PANC4BL6
Manufacturer:Panduit
Manufacturer Number:C4BL6
Datasheet:Product Drawing
ECAD Model:
3D Model

Description:

Duct cover, 4 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C4BL6
Color:Black
Overall Width:108 mm, 4.25 in
Overall Height:.37 in, 9.4 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Access Type:Cover
Height:.37 in, 9.4 mm
Width:108 mm, 4.25 in
Product:Wiring Duct Covers
Compatible Duct Width:101.6 mm, 4 in
SKU:PANC4BL6

Detailed Description

Enhance cable management efficiency with this durable PVC duct cover in sleek black. Measuring 4.25 inches in width and 6 feet in length, it's designed to seamlessly fit compatible ducts for a secure and tidy enclosure. With a slim profile of just 9.4mm in height, it offers discreet protection while ensuring easy access. RoHS compliant, this essential accessory guarantees both functionality and environmental responsibility. Ideal for organizing wires in various settings, from industrial to residential, it's a must-have for any comprehensive wire and cable management system.