C4IB6

Heilind Number:PANC4IB6
Manufacturer:Panduit
Manufacturer Number:C4IB6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 4 W x 6' length, PVC, intrinsic blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C4IB6
Color:Intrinsic Blue
Overall Width:108 mm, 4.25 in
Overall Height:.37 in, 9.4 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.37 in, 9.4 mm
Width:108 mm, 4.25 in
Product:Wiring Duct Covers
Compatible Duct Width:101.6 mm, 4 in
SKU:PANC4IB6

Detailed Description

Enhance your cable management system with this durable PVC Duct Cover in a sleek Intrinsic Blue hue. Measuring 4.25 inches in width and 6 feet in length, it offers ample coverage for tidy organization. With a low profile of 0.37 inches, it seamlessly integrates into your setup. This RoHS-compliant cover is designed for use with 4-inch wiring ducts, providing a perfect fit for your needs. Upgrade your workspace with this essential accessory for efficient wire and cable management.