C4LG6-F

Heilind Number:PANC4LG6-F
Manufacturer:Panduit
Manufacturer Number:C4LG6-F
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover with protective film, 4 W x 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C4LG6-F
Color:Light Gray
Overall Width:108 mm, 4.25 in
Overall Height:.37 in, 9.4 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.37 in, 9.4 mm
Width:108 mm, 4.25 in
Product:Wiring Duct Covers
Compatible Duct Width:101.6 mm, 4 in
SKU:PANC4LG6-F

Detailed Description

Easily protect your wiring ducts with this durable PVC duct cover, designed to fit 4-inch wide ducts. Measuring 6 feet in length, it offers ample coverage for your cable management needs. The light gray color blends seamlessly with any environment, while the included protective film ensures a pristine surface upon installation. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential accessory for your wire and cable management setup.