C4WH6-F

Heilind Number:PANC4WH6-F
Manufacturer:Panduit
Manufacturer Number:C4WH6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 4 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C4WH6-F
Color:White
Overall Width:4.25 in, 108 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.37 in, 9.4 mm
Width:4.25 in, 108 mm
Product:Wiring Duct Covers
Compatible Duct Width:4 in, 101.6 mm
SKU:PANC4WH6-F

Detailed Description

Enhance the safety and aesthetics of your wiring setup with our durable PVC Duct Cover in white. Measuring 4.25 inches in width and 6 feet in length, this essential accessory provides a sleek finish while protecting cables. With a slim profile of just 9.4mm in height, it seamlessly conceals wires for a neat and organized appearance. RoHS compliant and designed for use with 4-inch wiring ducts, it offers a reliable solution for your wire and cable management needs. Upgrade your workspace with this essential accessory for a professional and secure setup.