C4WH6

Heilind Number:PANC4WH6
Manufacturer:Panduit
Manufacturer Number:C4WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 4 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C4WH6
Color:White
Overall Width:108 mm, 4.25 in
Overall Height:.37 in, 9.4 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.37 in, 9.4 mm
Width:108 mm, 4.25 in
Product:Wiring Duct Covers
Compatible Duct Width:101.6 mm, 4 in
SKU:PANC4WH6

Detailed Description

Enhance the functionality and aesthetics of your wiring duct with this sleek white duct cover. Measuring 4 inches in width and 6 feet in length, it's perfect for concealing and protecting cables in your space. Crafted from durable PVC material, it ensures long-lasting performance. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management setup with this essential accessory.