C4YL6

Heilind Number:PANC4YL6
Manufacturer:Panduit
Manufacturer Number:C4YL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 4 W x 6' length, PVC, yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C4YL6
Color:Yellow
Overall Width:4.25 in, 108 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Flammability Rating:94V-0
Product:Fiber Routing Channel & Covers
Product Type:Cover
Channel Material:Rigid PVC
SKU:PANC4YL6

Detailed Description

Enhance cable organization with this vibrant yellow duct cover, designed for seamless installation in any workspace. Crafted from durable PVC, it measures 4 inches in width by 6 feet in length, offering ample coverage for fiber routing channels. With a slim profile of just 9.4mm, it efficiently conceals and protects cables while maintaining a tidy appearance. Achieving a flammability rating of 94V-0, this cover prioritizes safety in any setting. RoHS compliant and suitable for various wire and cable management applications, it is an essential accessory for maintaining a streamlined and compliant network infrastructure.