C.5WH6-F

Heilind Number:PANC.5WH6-F
Manufacturer:Panduit
Manufacturer Number:C.5WH6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, .5 W x 6.' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C.5WH6-F
Color:White
Overall Width:.69 in, 17.5 mm
Overall Height:.23 in, 5.8 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.23 in, 5.8 mm
Width:.69 in, 17.5 mm
Product:Wiring Duct Covers
Compatible Duct Width:.5 in, 12.7 mm
SKU:PANC.5WH6-F

Detailed Description

Enhance the durability and aesthetics of your wiring ducts with this PVC duct cover in a sleek white finish. Measuring .5 W x 6' in length, it provides comprehensive protection while seamlessly blending into any environment. The convenient protective film ensures a pristine appearance upon installation. With an overall width of .69 in and height of .23 in, it perfectly accommodates ducts with a width of .5 in. Ideal for organizing and safeguarding cables in residential, commercial, or industrial settings, this cover is a must-have accessory for efficient wire and cable management.