| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C.5WH6 |
| Color: | White |
| Overall Width: | .69 in, 17.5 mm |
| Overall Height: | .23 in, 5.8 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 5.8 mm, .23 in |
| Width: | 17.5 mm, .69 in |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | .5 in, 12.7 mm |
| SKU: | PANC.5WH6 |
C.5WH6
| Heilind Number: | PANC.5WH6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C.5WH6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with this durable PVC Duct Cover in white. Measuring 0.5 inches in width and 6 feet in length, it is perfect for concealing and protecting wires. The compact design, with an overall width of 17.5mm and height of 5.8mm, ensures a snug fit. RoHS compliant and easy to install, this cover is a must-have for organizing cables in any workspace. Upgrade your wire and cable management setup with this essential accessory.

