C6BL6

Heilind Number:PANC6BL6
Manufacturer:Panduit
Manufacturer Number:C6BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 6 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C6BL6
Color:Black
Overall Width:6.25 in, 158.8 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.37 in, 9.4 mm
Width:6.25 in, 158.8 mm
Product:Wiring Duct Covers
Compatible Duct Width:6 in, 152.4 mm
SKU:PANC6BL6

Detailed Description

Enhance cable organization with this black PVC Duct Cover, measuring 6 inches in width and 6 feet in length. Designed to seamlessly fit compatible ducts, it offers a sleek solution for concealing and protecting wires. With RoHS compliance, it meets stringent environmental standards while its durable construction ensures long-lasting performance. Ideal for various applications, this cover is an essential component for efficient wire and cable management.