C6WH6

Heilind Number:PANC6WH6
Manufacturer:Panduit
Manufacturer Number:C6WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 6 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C6WH6
Color:White
Overall Width:6.25 in, 158.8 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.37 in, 9.4 mm
Width:6.25 in, 158.8 mm
Product:Wiring Duct Covers
Compatible Duct Width:6 in, 152.4 mm
SKU:PANC6WH6

Detailed Description

Easily conceal and protect your wiring with this durable PVC duct cover, designed for a 6-inch width and 6-foot length. Its sleek white finish seamlessly blends with any decor, while its compact dimensions of 6.25 inches in width, 0.37 inches in height, and 6 feet in length provide ample coverage. Perfect for organizing cables in residential or commercial settings, this RoHS-compliant accessory ensures both functionality and compliance with environmental standards. Upgrade your wire and cable management system with this essential component, a must-have for tidy and efficient installations.