| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C.75BL6-F |
| Color: | Black |
| Overall Width: | .94 in, 23.8 mm |
| Overall Height: | .24 in, 6.1 mm |
| Overall Length: | 6 ft, 1.8 m |
| Material: | PVC |
| Height: | 6.1 mm, .24 in |
| Width: | 23.8 mm, .94 in |
| Product: | Wiring Duct Covers |
| Compatible Duct Width: | .75 in, 19 mm |
| SKU: | PANC.75BL6-F |
C.75BL6-F
| Heilind Number: | PANC.75BL6-F |
| Manufacturer: | Panduit |
| Manufacturer Number: | C.75BL6-F |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Shield your wiring ducts with this sleek black duct cover, designed for .75-inch width and 6-foot length. Crafted from durable PVC, it offers reliable protection for cables. With an overall width of .94 inches and height of .24 inches, it fits snugly over compatible ducts. Keep your cables organized and secure with this essential accessory.

