C.75BL6

Heilind Number:PANC.75BL6
Manufacturer:Panduit
Manufacturer Number:C.75BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, .75 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C.75BL6
Color:Black
Overall Width:.94 in, 23.8 mm
Overall Height:.24 in, 6.1 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:6.1 mm, .24 in
Width:23.8 mm, .94 in
Product:Wiring Duct Covers
Compatible Duct Width:.75 in, 19 mm
SKU:PANC.75BL6

Detailed Description

Enhance your cable management system with this sleek black duct cover, designed for a .75-inch width and 6-foot length. Crafted from durable PVC, it offers reliable protection and organization for your wires. With a slim profile of just .94 inches in width and .24 inches in height, it seamlessly integrates into any setup. RoHS compliant, this cover is not only functional but also environmentally friendly. Perfect for use with Wiring Ducts, it ensures a tidy and efficient workspace. Upgrade your wire and cable management with this essential accessory.