C.75WH6

Heilind Number:PANC.75WH6
Manufacturer:Panduit
Manufacturer Number:C.75WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, .75 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C.75WH6
Color:White
Overall Width:.94 in, 23.8 mm
Overall Height:.24 in, 6.1 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.24 in, 6.1 mm
Width:23.8 mm, .94 in
Product:Wiring Duct Covers
Compatible Duct Width:.75 in, 19 mm
SKU:PANC.75WH6

Detailed Description

Enhance your wiring duct system with this durable duct cover, designed for seamless organization and protection. Crafted from high-quality PVC in a sleek white finish, it offers a perfect fit for ducts measuring .75 inches in width. With a length of 6 feet, this cover ensures comprehensive coverage for your cables. Its slim profile, with dimensions of .94 inches in width and .24 inches in height, guarantees a neat and tidy installation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire and cable management with this essential accessory.