| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CADIN1BL |
| Color: | Black |
| Accessory Type: | Rail Mount Adapter |
| Overall Width: | 1.89 in, 48 mm |
| Overall Height: | 40.6 mm, .75 in |
| Overall Depth: | 1.6 in, 40.6 mm |
| Material: | Plastic |
| Number of Ports: | 1 |
| SKU: | PANCADIN1BL |
CADIN1BL
Specifications
Detailed Description
Enhance the functionality of your Mini-Com® Module with the Mini-Com® DIN Rail Mount Adapter. Designed for easy installation on a standard 35mm DIN rail, this black adapter offers a convenient solution for mounting a single port module. Complete with a label and label cover, it ensures organized and efficient connectivity. Crafted from durable plastic and compliant with RoHS standards, this accessory guarantees reliability and sustainability. Perfect for streamlining your enclosure setup, the Mini-Com® DIN Rail Mount Adapter is a must-have for any professional installation project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PAN-PCN-20220131-1 - Product Change. Label covers included in select product will change to a matte finish and will replace the glossy finish. Changes will begin at the end of February, during the transition period there is the possibility of receiving some parts with matte covers and some with glossy covers. The matte label cover is not noticeable after installation. A list of affected part numbers is included. | Download | |||

