| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CADIN1IG |
| Color: | International Gray |
| Accessory Type: | Rail Mount Adapter |
| Overall Width: | 1.89 in, 48 mm |
| Overall Height: | 40.6 mm, .75 in |
| Overall Depth: | 1.6 in, 40.6 mm |
| Material: | Plastic |
| Number of Ports: | 1 |
| SKU: | PANCADIN1IG |
CADIN1IG
Specifications
Detailed Description
Easily integrate single port Mini-Com® Modules onto standard 35mm DIN rails with our Mini-Com® DIN Rail Mount Adapter, designed for seamless installation in a sleek international gray hue. Crafted from durable plastic, this accessory offers a secure and convenient solution for organizing and mounting your network components. Complete with a label and label cover, it ensures efficient identification and customization. RoHS compliant for environmental responsibility, this adapter is a must-have for optimizing your enclosure setup. Elevate your workspace with this essential Rail Mount Adapter, measuring 1.89 inches in width, 0.75 inches in height, and 1.6 inches in depth.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PAN-PCN-20220131-1 - Product Change. Label covers included in select product will change to a matte finish and will replace the glossy finish. Changes will begin at the end of February, during the transition period there is the possibility of receiving some parts with matte covers and some with glossy covers. The matte label cover is not noticeable after installation. A list of affected part numbers is included. | Download | |||

