CB175-38-QY

Heilind Number:PANCB175-38-QY
Manufacturer:Panduit
Manufacturer Number:CB175-38-QY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, copper, single barrel, offset floating tongue lug, #4 - 3/0 AWG, 3/8 (9.5mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CB175-38-QY
Overall Height:1 in, 25.7 mm
Overall Length:2.2 in, 55.9 mm
Stud Hole Size:.375 in
Tongue Width:75 in, 19.1 mm
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Offset Floating Tongue
SKU:PANCB175-38-QY

Detailed Description

Upgrade your electrical connections with our high-quality one-hole copper lug. Designed for seamless performance, this single barrel lug features an offset floating tongue for efficient conductivity. Suitable for #4 - 3/0 AWG wires, it boasts a 3/8" stud hole for easy installation. With an overall height of 1 inch and length of 2.2 inches, it offers a compact yet sturdy solution for your connectivity needs. RoHS compliant and meticulously crafted, this lug is a reliable choice for various applications. Elevate your electrical projects with our Mechanical Lugs collection.