CBH20L50-V6

Heilind Number:PANCBH20L50-V6
Manufacturer:Panduit
Manufacturer Number:CBH20L50-V6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cleat Bracket, Height 20mm, Length 50mm, Stainless Steel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CBH20L50-V6
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCBH20L50-V6

Detailed Description

Elevate your cable organization with our Stainless Steel Cleat Bracket, designed for secure fastening in indoor and outdoor environments. Crafted from high-quality 316 stainless steel, this bracket ensures durability and longevity, even in extreme temperatures ranging from -40°C to 60°C. With a sleek natural finish, it seamlessly blends into any setting while offering a maximum height of 20mm and length of 50mm for efficient cable management. Trust in its robust construction for reliable bundling of cables, making it an essential component for wire and cable management systems.