CBH25L50-V6

Heilind Number:PANCBH25L50-V6
Manufacturer:Panduit
Manufacturer Number:CBH25L50-V6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cleat Bracket, Height 25mm, Length 50mm, Stainless Steel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CBH25L50-V6
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCBH25L50-V6

Detailed Description

Enhance your cable management system with this durable Stainless Steel Cleat Bracket. Designed for secure bundling, it boasts a height of 25mm and length of 50mm, offering reliable support for cables in indoor and outdoor environments. Crafted from high-quality 316 stainless steel, it ensures long-lasting performance even in challenging conditions. With a maximum operating temperature of 140°F and a minimum of -40°F, this bracket is suitable for a wide range of applications. Upgrade your wire and cable organization with this essential accessory from our Cable Bundling Straps collection.