CBH30L50-V6

Heilind Number:PANCBH30L50-V6
Manufacturer:Panduit
Manufacturer Number:CBH30L50-V6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cleat Bracket, Height 30mm, Length 50mm, Stainless Steel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CBH30L50-V6
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCBH30L50-V6

Detailed Description

Secure your cables with ease using this Cleat Bracket. Crafted from durable 316 Stainless Steel, it provides reliable support for cable bundling straps. With a height of 30mm and a length of 50mm, it offers ample space for organizing cables. Suitable for both indoor and outdoor use, this bracket can withstand temperatures ranging from -40°C to 60°C, making it ideal for various environments. Keep your wires in place efficiently with this essential wire and cable management tool.