| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR1.5I-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 147.3 mm, 5.9 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-33-11 |
| SKU: | PANCBR1.5I-M30 |
CBR1.5I-M30
| Heilind Number: | PANCBR1.5I-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR1.5I-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Intermediate cross section, 5.9in, Tensile Strength: 178, Black, 1000pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Contour-Ty® Cable Ties. Specially engineered for high-vibration environments, these ties offer unmatched strength and reliability. The low-profile head and parallel entry design ensure easy and secure installation, while the Heat Stabilized Nylon 6.6 material can withstand temperatures up to 239 degrees. With an intermediate cross section, 5.9-inch length, and impressive 40 lb tensile strength, these black ties are perfect for indoor use. Say goodbye to snags and inefficiencies – streamline your organization with this pack of 1000 top-quality cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

