| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR1.5M-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 147.3 mm, 5.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-31-9 |
| SKU: | PANCBR1.5M-M |
CBR1.5M-M
| Heilind Number: | PANCBR1.5M-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR1.5M-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Miniature cross section, 5.6in, Tensile Strength: 80, Natural, 1000pc.
More >>Specifications
Detailed Description
Enhance cable organization with Panduit Contour-Ty® Cable Ties, specially crafted for optimal performance in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties ensure easy insertion and secure fastening without snagging. Made from durable Nylon 6.6 material, they are perfect for indoor use. With a miniature cross-section and a length of 5.6 inches, these ties offer reliable bundling support with a tensile strength of 18 lbs. Their natural color blends seamlessly, and with a maximum operating temperature of 185°F and RoHS compliance, they guarantee safe and efficient cable management. Ideal for various applications, these cable ties are a must-have for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download | |||

