| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR1.5M-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 147.3 mm, 5.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| SKU: | PANCBR1.5M-M0 |
CBR1.5M-M0
| Heilind Number: | PANCBR1.5M-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR1.5M-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Miniature cross section, 5.8in (147mm), Tensile Strength: 80, Black, 1000pc.
More >>Specifications
Detailed Description
Elevate cable management with Panduit Contour-Ty® Cable Ties, engineered for unparalleled strength in high-vibration settings. Their low-profile head and parallel entry design ensure effortless insertion and secure fastening, while the Weather Resistant Nylon 6.6 construction guarantees durability in both indoor and outdoor environments, even under harsh UV exposure. With a miniature cross-section and a generous 5.8-inch length, these black ties offer versatile bundling solutions. Boasting a robust tensile strength of 18 lbs, they provide reliable support for various applications. Trust in the efficiency and resilience of these cable ties for seamless organization and maintenance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download | |||

