| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR1M-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 2 in, 5 mm |
| Overall Length: | 104.1 mm, 4.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-30-11 |
| SKU: | PANCBR1M-M30 |
CBR1M-M30
| Heilind Number: | PANCBR1M-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR1M-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Miniature cross section, 4.1in, Tensile Strength: 80, Black, 1000pc.
More >>Specifications
Detailed Description
Introducing Panduit Contour-Ty® Cable Ties, engineered for optimal performance in high-vibration environments. With a sleek low-profile head and parallel entry design, installation is effortless and secure, minimizing the risk of snags. Crafted from Heat Stabilized Nylon 6.6, these cable ties are built to withstand temperatures up to 239°F, making them ideal for a variety of applications. The miniature cross-section and 4.1-inch length offer versatility, while the impressive 18 lb tensile strength ensures reliable bundling. With a sleek black finish and RoHS compliance, these cable ties are perfect for indoor use, providing durable and efficient wire management solutions. Indispensable for professionals in the field, the Panduit Contour-Ty® Cable Ties come in a pack of 1000, offering convenience and value in one package. Elevate your cable management game with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

