| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2HS-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .39 in, 9.8 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 378.09 N, 85 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .16 in, 4.1 mm |
| SKU: | PANCBR2HS-D0 |
CBR2HS-D0
| Heilind Number: | PANCBR2HS-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2HS-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Heavy-standard cross section, 8.0in, Tensile Strength: 378, Black, 500pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Contour-Ty® Cable Ties. Engineered for durability in high-vibration settings, these ties boast a heavy-standard cross section and a robust tensile strength of 378 lbs. Crafted from Weather Resistant Nylon 6.6, they're built to withstand both indoor and outdoor environments, including harsh UV exposure. The low-profile head and parallel entry design ensure easy installation while minimizing snags. With an overall length of 8 inches, these black ties offer versatility in bundling cables, with a maximum bundle diameter of 2 inches. RoHS compliant and operating smoothly in temperatures ranging from -60°C to 85°C, they're a dependable solution for your wire and cable organization needs. Upgrade to Panduit Contour-Ty® for secure and hassle-free cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

