| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2M-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .21 in, 5.3 mm |
| Overall Length: | 185.4 mm, 7.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| SKU: | PANCBR2M-M0 |
CBR2M-M0
| Heilind Number: | PANCBR2M-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2M-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Miniature cross section, 7.2in, Tensile Strength: 80, Black, 1000pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Contour-Ty® Cable Ties, engineered for optimal performance in high-vibration settings. Featuring a streamlined design with a low-profile head and parallel entry, these ties ensure easy and secure fastening without snagging. Crafted from Weather Resistant Nylon 6.6, they are perfect for both indoor and outdoor use, offering durability even in harsh UV light conditions. With a miniature cross section and a length of 7.2 inches, they provide versatility for various applications. With a robust tensile strength of 80 lbs, these black cable ties come in a pack of 1000, making them a reliable choice for your bundling needs. Trust in Panduit for top-quality wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download | |||

