| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2M-M1 |
| Color: | Brown |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .21 in, 5.3 mm |
| Overall Length: | 185.4 mm, 7.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-32-1 |
| SKU: | PANCBR2M-M1 |
CBR2M-M1
| Heilind Number: | PANCBR2M-M1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2M-M1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Miniature cross section, 7.2in, Tensile Strength: 80, Brown, 1000pc.
More >>Specifications
Detailed Description
Enhance cable organization with Panduit Contour-Ty® Cable Ties, specially engineered for reliable strength in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties ensure easy insertion and secure fastening, while their Nylon 6.6 construction makes them perfect for indoor use. With a miniature cross-section and a generous length of 7.3 inches, they provide ample versatility for bundling cables of up to 2 inches in diameter. Offering a robust tensile strength of 18 lbs, these brown ties are a must-have for plenum environments where durability is key. Upgrade your wire and cable management with this pack of 1000 ties, a practical solution for maintaining tidy and secure installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download | |||

