| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2M-M10 |
| Color: | White |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .21 in, 5.3 mm |
| Overall Length: | 185.4 mm, 7.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| SKU: | PANCBR2M-M10 |
CBR2M-M10
| Heilind Number: | PANCBR2M-M10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2M-M10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Miniature cross section, 7.2in, Tensile Strength: 80, White, 1000pc.
More >>Specifications
Detailed Description
Experience the reliable strength of Panduit Contour-Ty® Cable Ties, specially engineered for high-vibration environments. Featuring a low-profile head and parallel entry design, these ties ensure easy installation and a secure, snag-free hold. Crafted from durable Nylon 6.6 material, they are ideal for indoor applications. With a miniature cross section and 7.2-inch length, they offer versatility for various bundling needs. These white cable ties have a maximum operating temperature of 185°F and a tensile strength of 18 lbs, making them perfect for plenum environments. Trust in Panduit for efficient wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download | |||

