| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2M-M4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .21 in, 5.3 mm |
| Overall Length: | 185.4 mm, 7.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-32-4 |
| SKU: | PANCBR2M-M4Y |
CBR2M-M4Y
| Heilind Number: | PANCBR2M-M4Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2M-M4Y |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Miniature cross section, 7.2in, Tensile Strength: 80, Yellow, 1000pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Panduit Contour-Ty® Cable Ties, meticulously crafted for durability and reliability in high-vibration settings. Engineered with a low-profile head and parallel entry design, these ties ensure effortless installation, maintaining a secure hold without snagging. Constructed from premium Nylon 6.6 material, they are perfect for indoor use, offering robust performance. With a miniature cross-section and a generous length of 7.3 inches, they provide ample flexibility for various applications. Boasting a vibrant yellow hue, they not only offer functionality but also aid in organizing and color-coding. Achieve peace of mind with their impressive tensile strength of 18 lbs, ensuring your cables are securely fastened. Certified for RoHS compliance, these cable ties are environmentally friendly, making them a sustainable choice for your wire and cable management needs. Upgrade to the Panduit Contour-Ty® Cable Ties and experience superior quality and performance in every bundle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download | |||

