| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2M-M5 |
| Color: | Green |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .21 in, 5.3 mm |
| Overall Length: | 185.4 mm, 7.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-32-5 |
| SKU: | PANCBR2M-M5 |
CBR2M-M5
| Heilind Number: | PANCBR2M-M5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2M-M5 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Miniature cross section, 7.2in, Tensile Strength: 80, Green, 1000pc.
More >>Specifications
Detailed Description
Panduit Contour-Ty® Cable Ties offer reliable strength for high-vibration environments, featuring a low-profile head and parallel entry design for easy and snag-free installation. Made from durable Nylon 6.6 material, these green ties are suited for indoor applications. With a miniature cross section and a length of 7.3 inches, they provide a secure hold with a tensile strength of 18 lbs. Ideal for organizing cables, these ties have a maximum bundle diameter of 2 inches and a minimum bundle diameter of 0.07 inches. Trusted for quality and performance, they are a essential solution for wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | 2017-04-26-1 - Improved tip design. Reason for the change was to ease tip insertion and threading on select miniature CBR cable ties (affects CBR1.5M and CBR2M ties). | Download | |||

