| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 193 mm, 7.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .16 in, 4.1 mm |
| SKU: | PANCBR2S-M0 |
CBR2S-M0
| Heilind Number: | PANCBR2S-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2S-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 7.6in, Tensile Strength: 222, Black, 1000pc.
More >>Specifications
Detailed Description
Enhance cable management efficiency with Panduit Contour-Ty® Cable Ties, engineered for optimal performance in high-vibration settings. Featuring a streamlined design with a low-profile head and parallel entry, these ties ensure easy insertion and a secure, snag-free fit. Crafted from Weather Resistant Nylon 6.6, they are suitable for both indoor and outdoor use, offering durability even in harsh UV environments. With a standard cross-section and a length of 7.6 inches, they provide reliable bundling for cables and wires. These black cable ties have a maximum operating temperature of 185°F and a minimum of -60°C, making them versatile for various applications. Each pack contains 1000 pieces, providing ample supply for your organization needs. Ensure efficient bundling and organization of cables with these high-quality, RoHS-compliant cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

