| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR2SM-39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 193 mm, 7.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .16 in, 4.1 mm |
| Part Aliases: | CBR2S-M39 |
| SKU: | PANCBR2SM-39 |
CBR2SM-39
| Heilind Number: | PANCBR2SM-39 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR2SM-39 |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Standard cross section, 7.6in, Tensile Strength: 222, Natural, 1000pc.
More >>Specifications
Detailed Description
Panduit Contour-Ty® Cable Ties are engineered for durability in high-vibration settings, ensuring reliable bundling in indoor environments. Featuring a sleek low-profile head and parallel entry design, these ties offer effortless insertion and secure fastening without snags. Crafted from Heat Stabilized Nylon 6.6, they can withstand temperatures ranging from -60°C to 115°C, making them suitable for a variety of applications. With a standard cross section and a length of 7.6 inches, these ties provide a strong tensile strength of 222.41 N, ideal for securing cables and wires with ease. Each pack contains 1000 pieces, offering ample supply for your bundling needs. Trust in Panduit's quality and innovation for efficient cable management solutions.

