| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR3I-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 10.4 in, 264.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-34-9 |
| SKU: | PANCBR3I-M |
CBR3I-M
| Heilind Number: | PANCBR3I-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR3I-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Intermediate cross section, 10.4in, Tensile Strength: 178, Natural, 1000pc.
More >>Specifications
Detailed Description
Elevate cable management efficiency with Panduit Contour-Ty® Cable Ties, engineered for optimal performance in high-vibration settings. Featuring a low-profile head and parallel entry design, these ties ensure easy, secure fastening without snags. Crafted from durable Nylon 6.6, they are ideal for indoor applications, offering reliable strength. With an intermediate cross section and a generous 10.4-inch length, they accommodate diverse bundling needs. With a natural hue and a maximum operating temperature of 185°F, these cable ties are both versatile and resilient. Trust in their 177.92 N tensile strength and RoHS compliance for quality assurance in your wire and cable management tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

