| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR3I-M10 |
| Color: | White |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 10.4 in, 264.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| SKU: | PANCBR3I-M10 |
CBR3I-M10
| Heilind Number: | PANCBR3I-M10 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR3I-M10 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Intermediate cross section, 10.4in, Tensile Strength: 178, White, 1000pc.
More >>Specifications
Detailed Description
Introducing Panduit Contour-Ty® Cable Ties, engineered for optimal performance in high-vibration environments. With a sleek low-profile head and parallel entry design, these ties ensure easy insertion and a secure, snag-free hold. Crafted from durable Nylon 6.6, they are perfect for indoor applications. Featuring an intermediate cross section and a generous length of 10.4 inches, they offer versatility in bundling cables and wires. With a robust tensile strength of 177.92 N, these ties provide reliable security. Their white color adds a clean finish, while their RoHS compliance underscores their environmental responsibility. Trust in Panduit for quality wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

