| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR3I-M3 |
| Color: | Orange |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 10.4 in, 264.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-34-3 |
| SKU: | PANCBR3I-M3 |
CBR3I-M3
| Heilind Number: | PANCBR3I-M3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR3I-M3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Intermediate cross section, 10.4in, Tensile Strength: 178, Orange, 1000pc.
More >>Specifications
Detailed Description
Enhance cable organization with our Panduit Contour-Ty® Cable Ties, specially crafted for durability in high-vibration settings. Featuring a low-profile head and parallel entry design, installation is effortless and secure, preventing snags. Constructed from Nylon 6.6, these ties are perfect for indoor use. With an intermediate cross section and a length of 10.4 inches, they offer ample versatility. In vibrant orange, they're easily identifiable, and with a tensile strength of 177.92 N, they provide reliable bundling for cables with a maximum diameter of 3 inches. Certified for temperatures ranging from -60 °C to 85 °C, these ties guarantee performance in diverse environments. Each pack contains 1000 pieces, making them ideal for large-scale projects. Additionally, they're known by the alias MS3367-34-3, ensuring compatibility with existing systems. Upgrade your wire and cable management with these premium ties.

