| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR3S-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 10.8 in, 274.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .28 in, 7.1 mm |
| Part Aliases: | MS3367-37-9 |
| SKU: | PANCBR3S-M |
CBR3S-M
| Heilind Number: | PANCBR3S-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR3S-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Standard cross section, 10.8in, Tensile Strength: 222, Natural, 1000pc.
More >>Specifications
Detailed Description
Elevate your cable management with our Panduit Contour-Ty® Cable Ties. Specially crafted for high-vibration environments, these ties boast reliable strength and durability. The low-profile head and parallel entry design ensure easy insertion and a secure, snag-free hold. Made from Nylon 6.6, they're perfect for indoor applications. With a standard cross-section and a length of 10.8 inches, these ties offer ample versatility. They have a maximum operating temperature of 185°F and a minimum of -60°C, making them suitable for a wide range of environments. Each pack contains 1000 pieces in a natural color, meeting RoHS compliance standards. Upgrade your wire and cable management with these essential tools.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

