| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR3S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 10.8 in, 274.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .28 in, 7.1 mm |
| SKU: | PANCBR3S-M0 |
CBR3S-M0
| Heilind Number: | PANCBR3S-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR3S-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 10.8in, Tensile Strength: 222, Black, 1000pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Contour-Ty® Cable Ties. Engineered for durability in high-vibration settings, these ties boast a secure grip and seamless entry thanks to their low-profile head and parallel entry design. Crafted from Weather Resistant Nylon 6.6, they are well-suited for both indoor and outdoor use, even in harsh UV light. With a standard cross-section and a generous 10.8-inch length, they offer ample versatility for bundling cables of up to 3 inches in diameter. Rest assured of their strength, as they feature a robust tensile strength of 222.41 N (50 lb). Whether for professional or personal use, these black cable ties are a reliable solution for all your organization needs. Trusted for their quality and compliance with RoHS standards, they are a must-have for any tech enthusiast or organization seeking efficient wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

