| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR3S-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 10.8 in, 274.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .28 in, 7.1 mm |
| Part Aliases: | MS3367-37-11 |
| SKU: | PANCBR3S-M30 |
CBR3S-M30
| Heilind Number: | PANCBR3S-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR3S-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Standard cross section, 10.8in, Tensile Strength: 222, Black, 1000pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Panduit Contour-Ty® Cable Ties. Engineered for optimal performance in high-vibration environments, these ties boast a low-profile head and parallel entry design for easy, secure fastening. Crafted from Heat Stabilized Nylon 6.6 material, they can withstand temperatures up to 239 degrees, ensuring durability and reliability. With a standard cross-section, 10.8-inch length, and impressive tensile strength of 222.41 N, these ties are perfect for a wide range of applications. Available in sleek black, with a pack of 1000, they're a must-have for any indoor cable organization project. Keep your cables tidy and secure with these top-of-the-line cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

