| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR4I-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 13.6 in, 345.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| Part Aliases: | MS3367-35-9 |
| SKU: | PANCBR4I-M |
CBR4I-M
| Heilind Number: | PANCBR4I-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR4I-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Intermediate cross section, 13.6in, Tensile Strength: 178, Natural, 1000pc.
More >>Specifications
Detailed Description
Introducing Panduit Contour-Ty® Cable Ties, engineered for reliable strength in high-vibration settings. Their low-profile head and parallel entry design ensure effortless installation, while the durable Nylon 6.6 construction makes them perfect for indoor use. With a 13.6-inch length and impressive 177.92 N tensile strength, these ties offer secure bundling for various applications. RoHS compliant and featuring a natural color, they provide a versatile solution for wire and cable management. Trust in Panduit for quality products that deliver performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

