| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR4I-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 13.6 in, 345.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .07 in, 1.8 mm |
| SKU: | PANCBR4I-M0 |
CBR4I-M0
| Heilind Number: | PANCBR4I-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR4I-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Intermediate cross section, 13.6in, Tensile Strength: 178, Black, 1000pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Contour-Ty® Cable Ties. Engineered for durability in high-vibration settings, these ties boast a low-profile head and parallel entry design for easy, secure fastening. Crafted from Weather Resistant Nylon 6.6, they're perfect for both indoor and outdoor use, withstanding harsh UV exposure. With an intermediate cross section and a generous 13.6-inch length, they offer versatility in bundling applications. Tested for a tensile strength of 177.92 N, these black cable ties ensure reliable performance, while their RoHS compliance reflects our commitment to environmental responsibility. Upgrade your organization with this pack of 1000 ties, designed to streamline your wire and cable management tasks effortlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

