| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR4LH-TL |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.4 mm, .49 in |
| Overall Length: | 14.6 in, 370.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .32 in, 8 mm |
| Part Aliases: | MS3367-40-9 |
| SKU: | PANCBR4LH-TL |
CBR4LH-TL
| Heilind Number: | PANCBR4LH-TL |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR4LH-TL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Light-heavy cross section, 14.6in, Tensile Strength: 534, Natural, 250pc.
More >>Specifications
Detailed Description
Elevate cable management with Panduit Contour-Ty® Cable Ties, engineered for superior strength and reliability in high-vibration environments. Featuring a low-profile head and parallel entry design, these ties ensure effortless insertion and secure fastening without snags. Crafted from durable Nylon 6.6 material, they are perfect for indoor applications, offering a light-heavy cross section and a generous 14.6-inch length. With a robust tensile strength of 120 lb, they can confidently secure bundles up to 4 inches in diameter. Trust in Panduit for premium wire and cable management solutions that streamline organization and enhance efficiency.

