| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR4LH-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.4 mm, .49 in |
| Overall Length: | 14.6 in, 370.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .32 in, 8 mm |
| SKU: | PANCBR4LH-TL0 |
CBR4LH-TL0
| Heilind Number: | PANCBR4LH-TL0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR4LH-TL0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.6in, Tensile Strength: 534, Black, 250pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Contour-Ty® Cable Ties. Engineered for durability in high-vibration settings, these ties boast a light-heavy cross section and a robust tensile strength of 120 lb, ensuring secure fastening. Their low-profile head and parallel entry design make for effortless installation, while the Weather Resistant Nylon 6.6 construction guarantees reliable performance indoors and outdoors, even in harsh UV light. With an overall length of 14.6 inches and a maximum bundle diameter of 4 inches, these black ties are a versatile solution for organizing cables in any environment. RoHS compliant and suitable for use in temperatures ranging from -60°C to 85°C, they offer peace of mind along with efficient cable management. Upgrade your setup with this pack of 250 Panduit Cable Ties and experience the difference in tidiness and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

